- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C12P33K-F
Cornell Dubilier
942C12P33K-F
Film Capacitor - 0.33uF ±10% - 1200V - 24.5 X 46mm - Axial - 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Film Capacitor - 0.33uF ±10% - 1200V - 24.5 X 46mm - Axial - 105°C
Search Keywords: 942C12P33KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C12P33K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:1200,430 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:24.5 x 46 mm
Product Guides
+
Frequently Asked Questions
Is 942C12P33K-F RoHS compliant?
Yes, 942C12P33K-F is RoHS compliant.
What is the lead time for 942C12P33K-F?
The standard lead time for 942C12P33K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Manufacturer Stock:
125
can ship
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$9.71
50
$8.54
100
$7.87
250
$7.62
500
$7.60
1,000
$7.58
2,500
$7.56
5,000 +
$7.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT