Image is representational - see mfr. specs

942C10W1K-F

Cornell Dubilier

Film Capacitor - 1uF ±10% - 1000V - 30 X 54mm - Axial - 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Film Capacitor - 1uF ±10% - 1000V - 30 X 54mm - Axial - 105°C
Search Keywords: 942C10W1KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    942C10W1K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    1000,400 VDC|VAC
  • Capacitance Value:
    1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    30 x 54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.792
25
$10.720
50
$10.240
100
$9.940
250
$9.400
500
$9.150
1,000
$9.030
2,500 +
$8.680
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!