Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

942C10P47K-F

Film Capacitor - 0.47uF ±10% - 1000V - 24 X 46mm - Axial - 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Film Capacitor - 0.47uF ±10% - 1000V - 24 X 46mm - Axial - 105°C
Search Keywords: 942C10P47KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 942C10P47K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dielectric: PP
Voltage: 1000,400 VDC|VAC
Capacitance Value: 0.47 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 24 x 46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 942C10P47K-F RoHS compliant?
Yes, 942C10P47K-F is RoHS compliant.
What is the lead time for 942C10P47K-F?
The standard lead time for 942C10P47K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.67
50
$8.17
100
$7.76
250
$7.72
500
$7.13
1,000
$6.95
2,500
$6.93
5,000 +
$6.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!