- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C8W1P5K-F
940C8W1P5K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 800VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Polypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 800VDC - RoHS
Search Keywords: 940C8W1P5KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C8W1P5K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:850,450 VDC|VAC
-
Capacitance Value:1.5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:27 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$14.59
50
$10.93
75
$10.21
100 +
$10.01
Click for Quote
Log in
to unlock special pricing