- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C8P47K-F
940C8P47K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 4.7uF (+/-) 10% - 800VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Polypropylene Film Capacitors - Axial - 4.7uF (+/-) 10% - 800VDC - RoHS
Search Keywords: 940C8P47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C8P47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:850,450 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:21 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
Minimum Order Quantity:
30
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
30
$5.89
50
$5.70
100
$5.45
250
$5.21
500
$5.00
1,000
$4.87
2,500
$4.74
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing