Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

940C6W4P7K-F

Polypropylene Film Capacitors - Axial - 4.7uF (+/-) 10% - 600VDC - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polypropylene Film Capacitors - Axial - 4.7uF (+/-) 10% - 600VDC - RoHS
Search Keywords: 940C6W4P7KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 940C6W4P7K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dielectric: PP
Voltage: 600,275 VDC|VAC
Capacitance Value: 4.7 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 31.5 x 54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 940C6W4P7K-F RoHS compliant?
Yes, 940C6W4P7K-F is RoHS compliant.
What is the lead time for 940C6W4P7K-F?
The standard lead time for 940C6W4P7K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
On Order:
150   can ship 3/8/27
Minimum Order Quantity:
5
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.92
25
$15.09
50
$13.85
100
$13.16
250
$12.98
500
$12.52
1,000 +
$12.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!