- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C6P68K-F
940C6P68K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 6.8uF (+/-) 10% - 600VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Polypropylene Film Capacitors - Axial - 6.8uF (+/-) 10% - 600VDC - RoHS
Search Keywords: 940C6P68KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C6P68K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:600,275 VDC|VAC
-
Capacitance Value:0.68 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:18 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
50
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$4.642
50
$4.220
100
$3.900
250
$3.690
500
$3.530
1,000
$3.370
2,500
$3.160
5,000
$3.050
7,500 +
$3.040
Click for Quote
Log in
to unlock special pricing