- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C6P1K-F
Cornell Dubilier
940C6P1K-F
Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 600VDC - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | 940C6P1K-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250060 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Dielectric: | PP |
| Voltage: | 600,275 VDC|VAC |
| Capacitance Value: | 0.1 uF |
| Tolerance: | 10 % |
| Mounting: | Through Hole |
| Termination Style: | Axial |
| Size: | 9 x 34 mm |