Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

940C30S22K-F

The 940C30S22K-F is an axial-leaded, polypropylene film capacitor with a capacitance of 0.022 µF and a voltage rating of 3000 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 940C30S22K-F is an axial-leaded, polypropylene film capacitor with a capacitance of 0.022 µF and a voltage rating of 3000 Vdc, designed for pulse and snubber applications.
Search Keywords: 940C30S22KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 940C30S22K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dielectric: PP
Voltage: 3000,750 VDC|VAC
Capacitance Value: 0.022 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 15.5 x 34 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 940C30S22K-F RoHS compliant?
Yes, 940C30S22K-F is RoHS compliant.
What is the lead time for 940C30S22K-F?
The standard lead time for 940C30S22K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
On Order:
200   can ship 11/16/26
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.88
100
$3.60
250
$3.52
500
$3.16
1,000
$2.97
2,500
$2.85
5,000
$2.84
7,500 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!