- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C30P1K-F
940C30P1K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 3000VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 3000VDC - RoHS
Search Keywords: 940C30P1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C30P1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:3000,750 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:22.5 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$5.31
50
$4.84
100
$4.30
250
$4.25
500
$4.24
1,000
$4.16
2,500
$4.15
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing