- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C20S47K-F
940C20S47K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 0.47uF (+/-) 10% - 2000VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitors - Axial - 0.47uF (+/-) 10% - 2000VDC - RoHS
Search Keywords: 940C20S47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C20S47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:2000,630 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:15 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$3.36
100
$3.04
250
$3.02
500
$2.71
1,000
$2.67
2,500
$2.66
5,000
$2.65
7,500 +
$2.64
Click for Quote
Log in
to unlock special pricing