Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

940C20P47K-F

The 940C20P47K-F is a polypropylene film capacitor with a 0.47 µF capacitance and a 2000 Vdc rating, designed for high-current ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 940C20P47K-F is a polypropylene film capacitor with a 0.47 µF capacitance and a 2000 Vdc rating, designed for high-current pulse and snubber applications.
Search Keywords: 940C20P47KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    940C20P47K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    2000,630 VDC|VAC
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    32 x 46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 940C20P47K-F RoHS compliant?
Yes, 940C20P47K-F is RoHS compliant.
What is the lead time for 940C20P47K-F?
The standard lead time for 940C20P47K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks can ship 3/29/27
Backorder
Price (USD)
Qty
Unit Price
25
$12.46
50
$11.38
100
$10.76
250
$10.71
500
$10.52
1,000
$10.36
2,500 +
$10.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!