- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C20P22K-F
Cornell Dubilier
940C20P22K-F
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 2000VDC - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 2000VDC - RoHS
Search Keywords: 940C20P22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C20P22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:2000,630 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:22 x 46 mm
Product Guides
+
Frequently Asked Questions
Is 940C20P22K-F RoHS compliant?
Yes, 940C20P22K-F is RoHS compliant.
What is the lead time for 940C20P22K-F?
The standard lead time for 940C20P22K-F is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
Manufacturer Stock:
75
can ship
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$6.919
25
$6.290
50
$5.880
100
$5.550
250
$5.540
500
$5.160
1,000
$5.150
2,500
$5.140
5,000 +
$5.120
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT