- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C16W1K-F
940C16W1K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 1uF (+/-) 10% - 1600VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitors - Axial - 1uF (+/-) 10% - 1600VDC - RoHS
Search Keywords: 940C16W1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C16W1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:1600,630 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:39 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Can Ship immediately
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$15.53
10
$14.86
25
$14.45
50
$14.06
100
$13.34
250
$13.01
500 +
$12.85
Click for Quote
Log in
to unlock special pricing