- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C16P33K-F
Cornell Dubilier
940C16P33K-F
A 0.33 µF, 1600 Vdc polypropylene film capacitor with axial leads, designed for high dV/dt pulse and snubber applications.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
A 0.33 µF, 1600 Vdc polypropylene film capacitor with axial leads, designed for high dV/dt pulse and snubber applications.
Search Keywords: 940C16P33KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C16P33K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:1600,630 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:23.5 x 46 mm
Product Guides
+
Frequently Asked Questions
Is 940C16P33K-F RoHS compliant?
Yes, 940C16P33K-F is RoHS compliant.
What is the lead time for 940C16P33K-F?
The standard lead time for 940C16P33K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 10/5/26
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
25
$8.93
50
$8.42
100
$8.00
250
$7.96
500
$7.45
1,000
$7.43
2,500 +
$7.42
Click for Quote
Log in
to unlock special pricing