- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C16P15K-F
940C16P15K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 1600VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 1600VDC - RoHS
Search Keywords: 940C16P15KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C16P15K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:1600,630 VDC|VAC
-
Capacitance Value:0.15 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:21.5 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$3.70
50
$3.64
100
$3.56
250
$3.50
500
$3.41
1,000
$3.37
2,500
$3.32
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing