- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C12W1P5K-F
940C12W1P5K-F
Cornell Dubilier
The 940C12W1P5K-F is a 1.5 µF, 1200 Vdc polypropylene film capacitor with axial leads, designed for high dV/dt pulse and snubb ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 940C12W1P5K-F is a 1.5 µF, 1200 Vdc polypropylene film capacitor with axial leads, designed for high dV/dt pulse and snubber applications.
Search Keywords: 940C12W1P5KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C12W1P5K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:1200,500 VDC|VAC
-
Capacitance Value:1.5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:35 x 54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 10/26/26
Minimum Order Quantity:
5
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$16.37
10
$15.62
25
$15.15
50
$14.71
100
$13.90
250
$13.53
500 +
$13.36
Click for Quote
Log in
to unlock special pricing