Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

940C12W1K-F

Polypropylene Film Capacitors - Axial - 1uF (+/-) 10% - 1200VDC - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polypropylene Film Capacitors - Axial - 1uF (+/-) 10% - 1200VDC - RoHS
Search Keywords: 940C12W1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 940C12W1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dielectric: PP
Voltage: 1200,500 VDC|VAC
Capacitance Value: 1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 33 x 46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 940C12W1K-F RoHS compliant?
Yes, 940C12W1K-F is RoHS compliant.
What is the lead time for 940C12W1K-F?
The standard lead time for 940C12W1K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 4/7/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.14
10
$20.85
25
$19.57
50
$18.70
75
$18.59
100 +
$17.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!