Image is representational - see mfr. specs

940C12P33K-F

Cornell Dubilier

Polypropylene Film Capacitors - Axial - 3.3uF (+/-) 10% - 1200VDC - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Polypropylene Film Capacitors - Axial - 3.3uF (+/-) 10% - 1200VDC - RoHS
Search Keywords: 940C12P33KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    940C12P33K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    1200,500 VDC|VAC
  • Capacitance Value:
    0.33 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    20 x 46 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 166
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$5.26
50
$5.07
100
$4.88
250
$4.63
500
$4.44
1,000
$4.25
2,500
$4.00
5,000 +
$3.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!