- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C12P22K-F
940C12P22K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 1200VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 1200VDC - RoHS
Search Keywords: 940C12P22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C12P22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:1200,500 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:21.5 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$4.94
50
$4.75
100
$4.56
250
$4.31
500
$4.12
1,000
$3.93
2,500
$3.68
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT