- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C10P33K-F
940C10P33K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 3.3uF (+/-) 10% - 1000VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Polypropylene Film Capacitors - Axial - 3.3uF (+/-) 10% - 1000VDC - RoHS
Search Keywords: 940C10P33KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C10P33K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:1000,500 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:20.5 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Manufacturer Stock:
1,155
can ship
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$5.67
50
$5.31
100
$5.01
250
$4.99
500
$4.56
1,000
$4.43
2,500
$4.41
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing