- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 940C10P22K-F
940C10P22K-F
Cornell Dubilier
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 1000VDC - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 1000VDC - RoHS
Search Keywords: 940C10P22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:940C10P22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:1000,500 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:17.5 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$3.92
100
$3.80
250
$3.52
500
$3.33
1,000
$3.32
2,500
$3.16
5,000
$3.12
7,500 +
$3.11
Click for Quote
Log in
to unlock special pricing