- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 935C4W5K-F
Cornell Dubilier
935C4W5K-F
Cap Film 5uF 400V PP 10% (27.1 X 57.1mm) Axial 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Film 5uF 400V PP 10% (27.1 X 57.1mm) Axial 105°C
Search Keywords: 935C4W5KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:935C4W5K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dielectric:PP
-
Voltage:400,275 VDC|VAC
-
Capacitance Value:5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:27.1 x 57.1 mm
Product Guides
+
Frequently Asked Questions
Is 935C4W5K-F RoHS compliant?
Yes, 935C4W5K-F is RoHS compliant.
What is the lead time for 935C4W5K-F?
The standard lead time for 935C4W5K-F is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,373
Ships today, if you order in
Manufacturer Stock:
260
can ship
28 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$34.43
5
$23.28
20
$22.82
40
$22.60
60
$22.54
100
$22.48
260 +
$22.43
Click for Quote
Log in
to unlock special pricing