Available Replacements
ROHs Equivalent
935C4W5K-F 935C4W5K-F Cornell Dubilier
935C4W5K-F

Cornell Dubilier

In Stock: 2,368

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

935C4W5K

Cap Film 5uF 400V PP 10% (27.1 X 57.1mm) Axial 105°C

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Film 5uF 400V PP 10% (27.1 X 57.1mm) Axial 105°C
Search Keywords: 935C4W5K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    935C4W5K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532250060
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    400,275 VDC|VAC
  • Capacitance Value:
    5 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    27.1 x 57.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 935C4W5K discontinued?
Yes, 935C4W5K from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 935C4W5K RoHS compliant?
No, 935C4W5K is not RoHS compliant.
What is the lead time for 935C4W5K?
The standard lead time for 935C4W5K is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!