- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 935C4W3K-F
Cornell Dubilier
935C4W3K-F
The 935C4W3K-F is a 3 µF, 400 Vdc metallized polypropylene capacitor designed for high-frequency filtering applications in swi ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:935C4W3K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:400,275 VDC|VAC
-
Capacitance Value:3 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:24.4 x 44.4 mm