- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 935C4W1K-F
935C4W1K-F
Cornell Dubilier
The 935C4W1K-F is a 1 µF, 400 Vdc metallized polypropylene capacitor designed for high-frequency filtering applications.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 935C4W1K-F is a 1 µF, 400 Vdc metallized polypropylene capacitor designed for high-frequency filtering applications.
Search Keywords: 935C4W1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:935C4W1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:400,275 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:15.7 x 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
431
Can Ship immediately
Manufacturer Stock:
975
can ship
Minimum Order Quantity:
5
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$10.84
25
$10.61
50
$10.06
100
$9.69
250
$8.92
500
$8.06
1,000 +
$7.95
Click for Quote
Log in
to unlock special pricing