- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 935C2W2K-F
935C2W2K-F
Cornell Dubilier
Cap Film 2uF 200V PP 10% (15.4 X 31.7mm) Axial 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 2uF 200V PP 10% (15.4 X 31.7mm) Axial 105°C
Search Keywords: 935C2W2KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:935C2W2K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:200,140 VDC|VAC
-
Capacitance Value:2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:15.4 x 31.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 5/25/26
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$10.86
50
$10.56
100
$9.26
250
$7.29
500
$6.48
1,000
$6.29
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing