- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 935C2W20K-F
Cornell Dubilier
935C2W20K-F
Metallized Polypropylene Film Capacitors POLY MET 200V 20uF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Metallized Polypropylene Film Capacitors POLY MET 200V 20uF
Search Keywords: 935C2W20KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:935C2W20K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
69
Product Guides
+
Frequently Asked Questions
Is 935C2W20K-F RoHS compliant?
Yes, 935C2W20K-F is RoHS compliant.
What is the lead time for 935C2W20K-F?
The standard lead time for 935C2W20K-F is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
28 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
35
$129.66
69
$69.43
104
$47.52
138 +
$46.57
Click for Quote
Log in
to unlock special pricing