- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 935C1W5K-F
935C1W5K-F
Cornell Dubilier
Cap Film 5uF 100V PP 10% (16.3 X 31.7mm) Axial 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Film 5uF 100V PP 10% (16.3 X 31.7mm) Axial 105°C
Search Keywords: 935C1W5KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:935C1W5K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:100,70 VDC|VAC
-
Capacitance Value:5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:16.3 x 31.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
On Order:
375
can ship 8/24/26
Minimum Order Quantity:
5
28 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$23.87
25
$17.37
50
$16.29
100
$14.26
250
$14.23
500
$14.19
1,000 +
$14.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT