- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 935C1W20K-F
Cornell Dubilier
935C1W20K-F
Cap Film 20uF 100V PP 10% (22.2 X 57.1mm) Axial 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Film 20uF 100V PP 10% (22.2 X 57.1mm) Axial 105A°C
Search Keywords: 935C1W20KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:935C1W20K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dielectric:PP2327
-
Voltage:1002347VDC,702347VAC
-
Capacitance Value:202325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:22.2 X 57.1 mm
Product Guides
+
Frequently Asked Questions
Is 935C1W20K-F RoHS compliant?
Yes, 935C1W20K-F is RoHS compliant.
What is the lead time for 935C1W20K-F?
The standard lead time for 935C1W20K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
25
$99.79
50
$52.83
75
$37.18
100 +
$36.43
Click for Quote
Log in
to unlock special pricing