- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 935C1W10K-F
935C1W10K-F
Cornell Dubilier
Cap Film 10uF 100V PP 10% (20.4 X 38.1mm) Axial 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Film 10uF 100V PP 10% (20.4 X 38.1mm) Axial 105°C
Search Keywords: 935C1W10KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:935C1W10K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:100,70 VDC|VAC
-
Capacitance Value:10 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:20.4 x 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
744
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$42.52
5
$42.42
7
$42.31
13
$34.17
19
$32.73
25 +
$32.08
Click for Quote
Log in
to unlock special pricing