Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

930C4S56K-F

Cap Film 0.056uF 400V PP 10% (8 X 19mm) Axial 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Film 0.056uF 400V PP 10% (8 X 19mm) Axial 105°C
Search Keywords: 930C4S56KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 930C4S56K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dielectric: PP
Voltage: 400,250 VDC|VAC
Capacitance Value: 0.056 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 8 x 19 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 930C4S56K-F RoHS compliant?
Yes, 930C4S56K-F is RoHS compliant.
What is the lead time for 930C4S56K-F?
The standard lead time for 930C4S56K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in
Minimum Order Quantity:
25
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.20
100
$2.97
250
$2.81
500
$2.68
1,000
$2.57
2,500
$2.41
5,000
$2.30
7,500 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!