Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

7P252V360N082

Electrolytic Photoflash Capacitor - 2500uF -10% +20% - 360V - 55°C - 80mm x 40mm Dia - Through Hole Snap-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Electrolytic Photoflash Capacitor - 2500uF -10% +20% - 360V - 55°C - 80mm x 40mm Dia - Through Hole Snap-In
Search Keywords: 7P252V360N082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 7P252V360N082
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220055
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Capacitance Value: 25002179uF
Tolerance: -102203% to 202203%
Operating Temperature: -20 to 55 °C
Mounting: Through Hole2190
Size: 40 x 80 mm
Termination Style: Snap-In2202
Voltage: 3602205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7P252V360N082 RoHS compliant?
Yes, 7P252V360N082 is RoHS compliant.
What is the lead time for 7P252V360N082?
The standard lead time for 7P252V360N082 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
14   can ship 1/6/27
MOQ for out of Stock Qty:
36
23 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.94
10
$70.77
25
$70.59
36
$70.41
72
$37.28
108
$26.23
144 +
$25.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!