- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 760M80551
760M80551
Cornell Dubilier
Cap Film 8UF 5% 160VDC Axial
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Film 8UF 5% 160VDC Axial
Search Keywords: 760M80551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:760M80551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$17.23
50
$17.19
100
$17.14
250
$17.10
500
$9.05
750
$6.36
1,000 +
$6.24
Click for Quote
Log in
to unlock special pricing