Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

716P822920KA3

Orange Drop® Polypropylene Film/Foil Capacitor - 0.0082uF ±10% - 2000VDC - 1.25 inch Straight Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Orange Drop® Polypropylene Film/Foil Capacitor - 0.0082uF ±10% - 2000VDC - 1.25 inch Straight Lead
Search Keywords: 716P822920KA3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    716P822920KA3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PET
  • Voltage:
    2000,500 VDC|VAC
  • Capacitance Value:
    0.0082 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    21.6 x 14.5 x 23.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 716P822920KA3 RoHS compliant?
Yes, 716P822920KA3 is RoHS compliant.
What is the lead time for 716P822920KA3?
The standard lead time for 716P822920KA3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 928
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
20 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$3.92
100
$3.91
250
$3.90
500
$2.40
750
$1.90
1,000 +
$1.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!