- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 716P47494MA3
716P47494MA3
Cornell Dubilier
Orange Drop® Polypropylene Film/Foil Capacitor - 0.47uF ±10% - 400VDC - 1.25 inch Straight Lead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Orange Drop® Polypropylene Film/Foil Capacitor - 0.47uF ±10% - 400VDC - 1.25 inch Straight Lead
Search Keywords: 716P47494MA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:716P47494MA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:41.9 x 17.3 x 27.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$5.12
500
$3.15
750
$2.50
1,000 +
$2.45
Click for Quote
Log in
to unlock special pricing