- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 715P68358MD3
715P68358MD3
Cornell Dubilier
Orange Drop® - Polypropylene Film/Foil Capacitor - 68000pF ±5% - 800VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Orange Drop® - Polypropylene Film/Foil Capacitor - 68000pF ±5% - 800VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
Search Keywords: 715P68358MD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:715P68358MD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:800,450 VDC|VAC
-
Capacitance Value:0.068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:41.9 x 14.7 x 16.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$3.02
300
$2.80
500
$2.76
1,000
$2.64
2,500
$2.57
5,000
$2.51
7,500
$2.47
10,000 +
$2.46
Click for Quote
Log in
to unlock special pricing