- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 715P47354LD3
715P47354LD3
Cornell Dubilier
Orange Drop® - Polypropylene Film/Foil Capacitor - 47000pF ±5% - 400VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Orange Drop® - Polypropylene Film/Foil Capacitor - 47000pF ±5% - 400VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
Search Keywords: 715P47354LD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:715P47354LD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.8 x 9.4 x 10.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
938
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.11
500
$2.05
1,000
$1.96
2,500
$1.84
5,000
$1.74
7,500
$1.70
10,000 +
$1.69
Click for Quote
Log in
to unlock special pricing