- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 715P332516LD3
715P332516LD3
Cornell Dubilier
Orange Drop® - Polypropylene Film/Foil Capacitor - 3300pF ±5% - 1600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Orange Drop® - Polypropylene Film/Foil Capacitor - 3300pF ±5% - 1600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
Search Keywords: 715P332516LD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:715P332516LD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1600,500 VDC|VAC
-
Capacitance Value:0.0033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.8 x 10.2 x 11.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,813
Ships today, if you order in
Minimum Order Quantity:
10
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$3.13
50
$2.99
100
$2.93
300
$2.84
500
$2.28
1,000
$2.02
2,500
$1.96
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing