- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 715P223516MD3
Cornell Dubilier
715P223516MD3
Orange Drop® - Polypropylene Film/Foil Capacitor - 22000pF ±5% - 1600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | 715P223516MD3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dielectric: | PP |
| Voltage: | 1600,500 VDC|VAC |
| Capacitance Value: | 0.022 uF |
| Tolerance: | 5 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 41.9 x 17.5 x 18.5 mm |