- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 715P10496LD3
Cornell Dubilier
715P10496LD3
Orange Drop® - Polypropylene Film/Foil Capacitor - 100000pF ±10% - 600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Orange Drop® - Polypropylene Film/Foil Capacitor - 100000pF ±10% - 600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C
Search Keywords: 715P10496LD3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:715P10496LD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:600,200 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31.8 x 18 x 19.2 mm
Product Guides
+
Frequently Asked Questions
Is 715P10496LD3 RoHS compliant?
Yes, 715P10496LD3 is RoHS compliant.
What is the lead time for 715P10496LD3?
The standard lead time for 715P10496LD3 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$2.53
300
$2.51
500
$2.33
1,000
$2.16
2,500
$2.09
5,000
$2.08
7,500
$2.07
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing