- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 550C902T250DE2B
550C902T250DE2B
Cornell Dubilier
Aluminum Electrolytic Capacitor - 9000uF -10% +50% - 250V - 85°C - 5.125" x 3" Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 9000uF -10% +50% - 250V - 85°C - 5.125" x 3" Dia.
Search Keywords: 550C902T250DE2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:550C902T250DE2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:9000 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Clamp Mount
-
Size:76.2 x 130.18 mm
-
Termination Style:Screw Terminal
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$128.85
5
$126.33
10
$99.80
15
$99.55
30
$99.30
45
$99.05
60 +
$98.80
Click for Quote
Log in
to unlock special pricing