- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 550C352T500DF2B
Cornell Dubilier
550C352T500DF2B
Aluminum Electrolytic Capacitor - 3500uF -10% +50% - 500V - 85°C - 5.625" x 3" Dia.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:550C352T500DF2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:3500 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Clamp Mount
-
Size:76.2 x 142.88 mm
-
Termination Style:Screw Terminal
-
Voltage:500 VDC