- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 550C292T250BC2B
Cornell Dubilier
550C292T250BC2B
Aluminum Electrolytic Capacitor - 2900uF -10% +50% - 250V - 85°C - 4.125" x 2" Dia.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - 2900uF -10% +50% - 250V - 85°C - 4.125" x 2" Dia.
Search Keywords: 550C292T250BC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:550C292T250BC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:2900 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Clamp Mount
-
Size:50.8 x 104.78 mm
-
Termination Style:Screw Terminal
-
Voltage:250 VDC
Product Guides
+
Frequently Asked Questions
Is 550C292T250BC2B RoHS compliant?
Yes, 550C292T250BC2B is RoHS compliant.
What is the lead time for 550C292T250BC2B?
The standard lead time for 550C292T250BC2B is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
21
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$81.95
5
$67.62
11
$65.49
21
$62.80
32
$62.17
42 +
$61.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT