- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 520C302T350BF2B
Cornell Dubilier
520C302T350BF2B
Aluminum Electrolytic Capacitor - 3000uF -10% +50% - 350V - 85°C - 5.625" x 2" Dia.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor - 3000uF -10% +50% - 350V - 85°C - 5.625" x 2" Dia.
Search Keywords: 520C302T350BF2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:520C302T350BF2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Capacitance Value:30002179uF
-
Tolerance:-102203% to 502203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount2190
-
Size:50.8 x 142.88 mm
-
Termination Style:Screw Terminal2202
-
Voltage:3502205VDC
Product Guides
+
Frequently Asked Questions
Is 520C302T350BF2B RoHS compliant?
Yes, 520C302T350BF2B is RoHS compliant.
What is the lead time for 520C302T350BF2B?
The standard lead time for 520C302T350BF2B is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
15 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$222.04
5
$221.48
10
$220.93
14
$220.38
27
$120.99
41
$84.11
54 +
$82.43
Click for Quote
Log in
to unlock special pricing