- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 500C222T450CC2B
500C222T450CC2B
Cornell Dubilier
Aluminum Electrolytic Capacitor - 2200uF -10% +50% - 450V - 95°C - 4.125" x 2.5" Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2200uF -10% +50% - 450V - 95°C - 4.125" x 2.5" Dia.
Search Keywords: 500C222T450CC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:500C222T450CC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:2200 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-45 to 95 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$101.29
5
$93.73
10
$91.01
30
$86.03
60
$83.73
120 +
$82.63
Click for Quote
Log in
to unlock special pricing