- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 500C192T400BD2B
500C192T400BD2B
Cornell Dubilier
Aluminum Electrolytic Capacitor - 1900uF -10% +50% - 400V - 95°C - 4.625" x 2" Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - 1900uF -10% +50% - 400V - 95°C - 4.625" x 2" Dia.
Search Keywords: 500C192T400BD2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:500C192T400BD2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:1900 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 95 °C
-
Mounting:Clamp Mount
-
Size:50.8 x 117.48 mm
-
Termination Style:Screw Terminal
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for out of Stock Qty:
21
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$176.49
5
$176.05
10
$175.60
21
$175.16
42
$92.74
63
$65.26
84 +
$63.95
Click for Quote
Log in
to unlock special pricing