- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 500C183T100CC2B
500C183T100CC2B
Cornell Dubilier
Aluminum Electrolytic Capacitor - 18000uF -10% +50% - 100V - 95°C - 4.125" x 2.5" Dia.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 18000uF -10% +50% - 100V - 95°C - 4.125" x 2.5" Dia.
Search Keywords: 500C183T100CC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:500C183T100CC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:18000 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-45 to 95 °C
-
Mounting:Clamp Mount
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$81.21
5
$72.46
10
$70.30
30
$64.52
60
$62.80
120
$61.97
270 +
$60.38
Click for Quote
Log in
to unlock special pricing