- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 418P10496LB3
Cornell Dubilier
418P10496LB3
Cap Film 0.1uF 600V PET 10% (16.5 X 30.5mm) Radial 24.6mm 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Film 0.1uF 600V PET 10% (16.5 X 30.5mm) Radial 24.6mm 85°C
Search Keywords: 418P10496LB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:418P10496LB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:600,200 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:16.5 x 30.5 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 418P10496LB3 RoHS compliant?
Yes, 418P10496LB3 is RoHS compliant.
What is the lead time for 418P10496LB3?
The standard lead time for 418P10496LB3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
100
$2.08
300
$2.05
500
$1.82
1,000
$1.74
2,500
$1.67
5,000
$1.62
7,500
$1.61
10,000 +
$1.60
Click for Quote
Log in
to unlock special pricing