Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

38FD37275

AC Motor Run Capacitor - Oil Filled -27.5uF (+/-) 10% - 370VDC - 2 in Flat Oval - 70°C - 50 to 60 Hz - Metal Housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Motor Run Capacitor - Oil Filled -27.5uF (+/-) 10% - 370VDC - 2 in Flat Oval - 70°C - 50 to 60 Hz - Metal Housing
Search Keywords: 38FD37275
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 38FD37275
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 92.87 x 50 x 76.2 mm
Capacitance Value: 27.5 uF
Construction: Metal Can
Family: MPF
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 38FD37275 RoHS compliant?
Yes, 38FD37275 is RoHS compliant.
What is the lead time for 38FD37275?
The standard lead time for 38FD37275 is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Minimum Order Quantity:
5
76 Weeks can ship 4/27/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.01
25
$11.40
50
$11.14
100
$10.91
250
$10.69
500
$10.55
1,000 +
$10.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!